Part Details for AN1319 by Panasonic Electronic Components
Overview of AN1319 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN1319
AN1319 CAD Models
AN1319 Part Data Attributes:
|
AN1319
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN1319
Panasonic Electronic Components
Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.2 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 5.45 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AN1319
This table gives cross-reference parts and alternative options found for AN1319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN1319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH2111D/883B | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP16, HERMETIC SEALED, DIP-16, Comparator | National Semiconductor Corporation | AN1319 vs LH2111D/883B |
LH2111D | Comparator, 2 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AN1319 vs LH2111D |
AM1500DM | Comparator, 2 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AN1319 vs AM1500DM |
LH2111D | DUAL COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | AN1319 vs LH2111D |
LH2111D/883 | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP16, HERMETIC SEALED, DIP-16, Comparator | National Semiconductor Corporation | AN1319 vs LH2111D/883 |
LH2111J | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP16, CERAMIC, DIP-16, Comparator | National Semiconductor Corporation | AN1319 vs LH2111J |
LH2111D/883 | DUAL COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | AN1319 vs LH2111D/883 |
LH2111D/883B | Comparator, 2 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, | Raytheon Semiconductor | AN1319 vs LH2111D/883B |