Parametric results for: AMEOF3-3.3SLJZ under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ameof333sljz
Select parts from the table below to compare.
Compare
Compare
AMEOF3-3.3SLJZ
Aimtec
$6.1775 Yes Yes Obsolete 115 V 3.3 V 305 V 85 V 3.102 V 3.498 V 1 NO NO IT ALSO OPERATE WITH -20TO70 DEGREE C TEMPERATURE FOR 85 TO 110V INPUTS AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.98 W R-XSMA-P6 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 11 mm 35 mm 18.5 mm AIMTEC INC SIP-12/6 compliant EAR99