Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | AC/DC Converter; Product Weight (grams): 7; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.6; Efficiency (%): 65; Max Capacitive load (µF): 820; Package type: SIP12; Mounting: PCB; W (in): 0.71; L (in): 1.38; H (in): 0.43; W (mm): 18; L (mm): 35; H (mm): 11; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 2: EN 55022 Class A; Case material: Open frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±2.5; Load Regulation %: ±2.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 38; Short circuit protection: Continuous | $6.3000 / $9.1560 |
|
View Details |