Filter Your Search
1 - 4 of 4 results
|
AMD-K6-2/266ANZ
AMD
|
Check for Price | No | Obsolete | 32 | 266 MHz | 64 | 32 | 66 MHz | NO | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.135V TO 3.6V FOR I/O | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | OTHER | S-CPGA-P321 | Not Qualified | e0 | 85 °C | 321 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA321,37X37 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AMD-K6-2/266BNZ
AMD
|
Check for Price | No | Obsolete | 32 | 266 MHz | 64 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.135V TO 3.6V FOR I/O | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | OTHER | S-PBGA-B360 | Not Qualified | e0 | 85 °C | 360 | PLASTIC/EPOXY | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.92 mm | 25 mm | 25 mm | ADVANCED MICRO DEVICES INC | BGA | BGA, BGA360,19X19,50 | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AMD-K6-2/266AFR
AMD
|
Check for Price | No | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 2.3 V | 2.1 V | COMMERCIAL | S-CPGA-P321 | Not Qualified | e0 | 70 °C | 321 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA321,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
AMD-K6-2/233AFR
AMD
|
Check for Price | No | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | NO | YES | 2.3 V | 2.1 V | COMMERCIAL | S-CPGA-P321 | Not Qualified | e0 | 70 °C | 321 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA321,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 |