Filter Your Search
1 - 10 of 65 results
|
AM99C641-45/BWA
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4 mA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.4955 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
AM99C641-35LE
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 120 µA | CMOS | MILITARY | R-XQCC-N22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC22,.3X.5 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
AM99C641-25PCB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.448 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM99C641-55DEB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.4955 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
AM99C641-55DCB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.4955 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM99C641-45LCB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 12.446 mm | 7.4295 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, LCC22,.3X.5 | 22 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM99C641-70LEB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 2 V | 95 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 12.446 mm | 7.4295 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, LCC22,.3X.5 | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
AM99C641-70LC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 12.446 mm | 7.4295 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, LCC22,.3X.5 | 22 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM99C641-35/BXC
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 120 µA | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
AM99C641-25PC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.448 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | EAR99 | 8542.32.00.41 |