Part Details for AM99C641-45/BWA by AMD
Overview of AM99C641-45/BWA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM99C641-45/BWA
AM99C641-45/BWA CAD Models
AM99C641-45/BWA Part Data Attributes:
|
AM99C641-45/BWA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99C641-45/BWA
AMD
Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.4955 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM99C641-45/BWA
This table gives cross-reference parts and alternative options found for AM99C641-45/BWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99C641-45/BWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7187L30L22B | Standard SRAM, 64KX1, 30ns, CMOS, CQCC22, LCC-22 | Integrated Device Technology Inc | AM99C641-45/BWA vs IDT7187L30L22B |
IDT100490S12P | Standard SRAM, 64KX1, 12ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Integrated Device Technology Inc | AM99C641-45/BWA vs IDT100490S12P |
IDT101490S15D | Standard SRAM, 64KX1, 15ns, CDIP22 | Integrated Device Technology Inc | AM99C641-45/BWA vs IDT101490S15D |
IMS1605S-25M | 64KX1 STANDARD SRAM, 25ns, CDIP22, DIP-22 | STMicroelectronics | AM99C641-45/BWA vs IMS1605S-25M |
7187L70L28B | LCC-28, Tube | Integrated Device Technology Inc | AM99C641-45/BWA vs 7187L70L28B |
IDT7187L55L28B | Standard SRAM, 64KX1, 55ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | AM99C641-45/BWA vs IDT7187L55L28B |
HM4-65687A-2:RD | Standard SRAM, 64KX1, 55ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Atmel Corporation | AM99C641-45/BWA vs HM4-65687A-2:RD |
HM4-65687A/883:D | Standard SRAM, 64KX1, 55ns, CMOS, CQCC22 | Matra MHS | AM99C641-45/BWA vs HM4-65687A/883:D |
IDT7187L45L22B | Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, LCC-22 | Integrated Device Technology Inc | AM99C641-45/BWA vs IDT7187L45L22B |
IDT7187L70DB | Standard SRAM, 64KX1, 70ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | AM99C641-45/BWA vs IDT7187L70DB |