Filter Your Search
1 - 10 of 26 results
|
AM2914FM
AMD
|
Check for Price | No | Obsolete | YES | DFP | ENCODER | BIPOLAR | MILITARY | R-XDFP-F42 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 42 | CERAMIC | FL42,.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL42,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM2914PCT
AMD
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
AM2914/BYC
AMD
|
Check for Price | No | Obsolete | YES | DFP | ENCODER | BIPOLAR | MILITARY | R-XDFP-F42 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 42 | CERAMIC | FL42,.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL42,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM2914DCT
AMD
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | BIPOLAR | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
AM2914/BUA
Rochester Electronics LLC
|
Check for Price | Active | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | INTERRUPT CONTROLLER | |||||||||||||||||||||||||||||||||||
|
AM2914/BUA
AMD
|
Check for Price | No | Obsolete | YES | QCCN | ENCODER | BIPOLAR | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC44,.65SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM2914FMB
AMD
|
Check for Price | No | Obsolete | YES | DFP | BIPOLAR | 310 mA | 5 V | MILITARY | R-CDFP-F42 | Not Qualified | e0 | 125 °C | -55 °C | 42 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 16.256 mm | 26.924 mm | ADVANCED MICRO DEVICES INC | DFP, | unknown | 8542.31.00.01 | INTERRUPT CONTROLLER | DFP | 42 | 3A001.A.2.C | 9080A | 4 | 8 | 5.5 V | 4.5 V | |||||||
|
AM2914FMB
Rochester Electronics LLC
|
Check for Price | Obsolete | CMOS | Not Qualified | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | INTERRUPT CONTROLLER | ||||||||||||||||||||||||||||||||||||
|
AM2914LC
AMD
|
Check for Price | No | Obsolete | YES | QCCN | BIPOLAR | 305 mA | 5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | QCCN, | unknown | 8542.31.00.01 | INTERRUPT CONTROLLER | QFN | 44 | 9080A | 4 | 8 | 5.25 V | 4.75 V | |||||||||
|
AM2914PC
AMD
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 |