Part Details for AM2914FMB by AMD
Overview of AM2914FMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2914FMB
AM2914FMB CAD Models
AM2914FMB Part Data Attributes:
|
AM2914FMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2914FMB
AMD
Interrupt Controller, 9080A Compatible, Bipolar, CDFP42, FP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 9080A | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDFP-F42 | |
JESD-609 Code | e0 | |
Length | 26.924 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Current-Max | 310 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 16.256 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |