Filter Your Search
1 - 10 of 38 results
|
AFBR-709SMZ
Avago Technologies
|
$78.1358 | Yes | Yes | Obsolete | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | |||||||||
|
AFBR-709DMZ
Avago Technologies
|
$91.6528 | Yes | Obsolete | 850 nm | 840 nm | 860 nm | -21 dBm | 3.3 V | VCSEL, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | |||||||
|
AFBR-703SNZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 11.5 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | ||||||||
|
AFBR-703SNZ
Broadcom Limited
|
Check for Price | Yes | Active | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 11.5 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | ROHS COMPLIANT, PACKAGE-20 | ||||||||
|
AFBR-709JAMZ
Foxconn
|
Check for Price | Yes | Transferred | TRANSCEIVER | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||||||||||||||||||||||||
|
AFBR-708SMZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 371 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | compliant | |||||||||
|
AFBR-703SDZ
Avago Technologies
|
Check for Price | Yes | Obsolete | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 10 Gbps | 10 Gbps | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.6 mm | 47.5 mm | 13.2 mm | AVAGO TECHNOLOGIES INC | unknown | Avago Technologies | EAR99 | 8517.62.00.50 | |||||||
|
AFBR-709SMZ
Foxconn
|
Check for Price | Yes | Transferred | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | NOT APPLICABLE | 8.55 mm | 47.5 mm | 13.4 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | Foxconn | ROHS COMPLIANT, PACKAGE-20 | ||||||||
|
AFBR-707SDZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.308 µm | 1.26 µm | 1.355 µm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 10 Gbps | 10 Gbps | 50/125, 62.5/125, MMF | 501 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 57.2 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | unknown | 5A991.B.5.A | 8517.62.00.50 | |||||||
|
AFBR-709SMZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 13.4 mm | BROADCOM INC | compliant | Avago Technologies | ROHS COMPLIANT, PACKAGE-20 |