Part Details for AFBR-703SNZ by Avago Technologies
Overview of AFBR-703SNZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AFBR-703SNZ
AFBR-703SNZ CAD Models
AFBR-703SNZ Part Data Attributes:
|
AFBR-703SNZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-703SNZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 840-860nm, PANEL MOUNT, LC CONNECTOR, ROHS COMPLIANT, PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Body Breadth | 11.5 mm | |
Body Height | 8.55 mm | |
Body Length or Diameter | 47.5 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Sensitivity | -11.1 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |