Filter Your Search
1 - 2 of 2 results
|
ADP2300AUJZ-R7
Analog Devices Inc
|
$1.7822 | No | Yes | Active | 3.3 V | 800 mV | 20 V | 3 V | 2.5 A | YES | BUCK | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE 0.8 TO 17V, ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-193AA, TSOT-6 | 6 | UJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADP2300AUJZ-R2
Analog Devices Inc
|
$2.4531 | No | Yes | Active | 3.3 V | 20 V | 3 V | 2.5 A | YES | BUCK | 700 kHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 17 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-193AA, TSOT-6 | 6 | UJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |