-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A, 20 V, 700 kHz Nonsynchronous Step-down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8722
|
Newark | Dc/Dc Conv, Buck, 700Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:20V, Output Current:1.2A, Ic Case/Package:Tsot, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices ADP2300AUJZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 215 |
|
$2.0800 / $2.9100 | Buy Now |
DISTI #
505-ADP2300AUJZ-R2CT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A TSOT6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
226 In Stock |
|
$1.9500 / $4.1800 | Buy Now |
DISTI #
584-ADP2300AUJZ-R2
|
Mouser Electronics | Switching Voltage Regulators 20V, 1.2A, Non-Sync, Step Down DC-DC RoHS: Compliant | 1725 |
|
$1.9500 / $2.7700 | Buy Now |
DISTI #
V72:2272_06221768
|
Arrow Electronics | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2138 Container: Cut Strips | Americas - 264 |
|
$2.0000 / $2.1370 | Buy Now |
|
Analog Devices Inc | 20V, 1.2A, Non-Sync, Step Down Min Qty: 1 Package Multiple: 250 | 6296 |
|
$1.4900 / $4.1800 | Buy Now |
DISTI #
26618398
|
Verical | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 6250 |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
60991674
|
Verical | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2138 | Americas - 264 |
|
$2.0000 / $2.1370 | Buy Now |
DISTI #
ADP2300AUJZ-R2
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷20VDC, Uout: 0.8÷17VDC, 1.2A, Ch: 1 Min Qty: 1 | 0 |
|
$2.2400 / $3.3600 | RFQ |
|
Chip1Cloud | IC REG BUCK ADJ 1.2A TSOT6 | 8 |
|
RFQ | |
DISTI #
C1S103100972630
|
Chip1Stop | Conv DC-DC Single Step Down 3V to 20V 6-Pin TSOT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2300AUJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2300AUJZ-R2
Analog Devices Inc
1.2 A, 20 V, 700 kHz Nonsynchronous Step-down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-193AA, TSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | UJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 17 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |