Filter Your Search
1 - 10 of 31 results
|
ADF4106BRUZ-RL
Analog Devices Inc
|
$3.5388 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 11 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADF4106BRU-REEL7
Analog Devices Inc
|
$3.6636 | No | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 15 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | not_compliant | 8542.39.00.01 | ||||||
|
ADF4106BRU-REEL
Analog Devices Inc
|
$3.6636 | No | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 15 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | not_compliant | 8542.39.00.01 | ||||||
|
ADF4106BRU
Analog Devices Inc
|
$4.4273 | No | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 15 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | not_compliant | 8542.39.00.01 | Analog Devices | ||||
|
ADF4106BRUZ
Analog Devices Inc
|
$4.4578 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 11 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADF4106BRUZ-R7
Analog Devices Inc
|
$4.6294 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 11 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADF4106BCPZ
Analog Devices Inc
|
$4.7234 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 11 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADF4106BCPZ-R7
Analog Devices Inc
|
$5.3524 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 11 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADF4106SRU-EP
Analog Devices Inc
|
$9.6595 | No | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 13 mA | 3.3 V | 2.7 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | MO-153AB, TSSOP-16 | 16 | RU-16 | unknown | 8542.39.00.01 | Analog Devices | ||||||||
|
ADF4106SCPZ-EP
Analog Devices Inc
|
$12.7546 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 13 mA | 3.3 V | 2.7 V | MILITARY | S-XQCC-N16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD1, LFCSP-16 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |