-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 GHz integer-N PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8297
|
Newark | Pll, Frequency Synthesis, 6Ghz, Lfcsp-Ep, Frequency:6Ghz, Pll Type:Frequency Synthesis, No. Of Pins:20Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-55°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4106SCPZ-EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$12.0100 / $17.4000 | Buy Now |
DISTI #
ADF4106SCPZ-EP-ND
|
DigiKey | IC FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
60 In Stock |
|
$11.5549 / $16.7300 | Buy Now |
DISTI #
584-ADF4106SCPZ-EP
|
Mouser Electronics | Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER RoHS: Compliant | 76 |
|
$11.5800 / $17.1800 | Buy Now |
DISTI #
E54:1762_03464869
|
Arrow Electronics | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Europe - 28 |
|
$10.3740 / $14.8650 | Buy Now |
|
Analog Devices Inc | 6GHZ PLL SYNTHESIZER Min Qty: 1 Package Multiple: 1 | 12 |
|
$7.3200 / $16.7300 | Buy Now |
DISTI #
26049591
|
Verical | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$10.3740 / $14.8650 | Buy Now |
|
Rochester Electronics | ADF4106 - PLL Frequency Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 21664 |
|
$9.7800 / $11.5100 | Buy Now |
DISTI #
ADF4106SCPZ-EP
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 63 | 0 |
|
$10.3200 / $11.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4106SCPZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4106SCPZ-EP
Analog Devices Inc
6 GHz integer-N PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD1, LFCSP-16 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |