Filter Your Search
1 - 10 of 13 results
|
AD9032TD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.024 V | 1 | 0.0488 % | 12 | 25 MHz | 93.1 ns | NO | ADC, FLASH METHOD | -1.024 V | -5.2 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 53.21 mm | ANALOG DEVICES INC | DIP | BOTTOM BRAZED, CERAMIC, DIP-40 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
AD9032AD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.024 V | 1 | 0.0488 % | 12 | 25 MHz | 93.1 ns | NO | ADC, FLASH METHOD | -1.024 V | -5.2 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BIPOLAR | OTHER | PARALLEL, WORD | R-CDIP-T40 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 53.21 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown | |||||||
|
AD9032AZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.024 V | 1 | 0.0488 % | 12 | 25 MHz | 93.1 ns | YES | ADC, FLASH METHOD | -1.024 V | -5.2 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BIPOLAR | OTHER | PARALLEL, WORD | R-CDFP-F40 | COMMERCIAL | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | NOT SPECIFIED | FLAT | 2.54 mm | DUAL | 27.69 mm | 5.515 mm | 53.21 mm | ROCHESTER ELECTRONICS INC | DFP | DFP, | 40 | unknown | ||||||||
|
AD9032TD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.024 V | 1 | 0.0488 % | 12 | 25 MHz | 93.1 ns | NO | ADC, FLASH METHOD | -1.024 V | -5.2 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T40 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 53.21 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown | |||||||
|
AD9032TZ/883B
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.024 V | 1 | 12 | 25 MHz | YES | ADC, FLASH METHOD | -5.2 V | 1 | BINARY | TRACK | 672 mA | CMOS | MILITARY | PARALLEL, WORD | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | 245 | 38535Q/M;38534H;883B | 40 | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,1.2,100 | RECTANGULAR | FLATPACK | FLAT | 2.54 mm | DUAL | 27.69 mm | 5.51 mm | 53.215 mm | ANALOG DEVICES INC | DFP | DFP, FL40,1.2,100 | 40 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
AD9032BD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.024 V | 1 | 0.0488 % | 12 | 25 MHz | 93.1 ns | NO | ADC, FLASH METHOD | -1.024 V | -5.2 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BIPOLAR | OTHER | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 53.21 mm | ANALOG DEVICES INC | DIP | BOTTOM BRAZED, CERAMIC, DIP-40 | 40 | unknown | 8542.39.00.01 | |||||||||
|
AD9032AZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.024 V | 1 | 0.0488 % | 12 | 25 MHz | 93.1 ns | YES | ADC, FLASH METHOD | -1.024 V | -5.2 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BIPOLAR | OTHER | PARALLEL, WORD | R-CDFP-F40 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | LCC40,.5SQ,40 | RECTANGULAR | FLATPACK | FLAT | 2.54 mm | DUAL | 27.69 mm | 5.515 mm | 53.21 mm | ANALOG DEVICES INC | DFP | DFP, LCC40,.5SQ,40 | 40 | compliant | 8542.39.00.01 | ||||||||
|
AD9032BZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.024 V | 1 | 0.0488 % | 12 | 25 MHz | 93.1 ns | YES | ADC, FLASH METHOD | -1.024 V | -5.2 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BIPOLAR | OTHER | PARALLEL, WORD | R-CDFP-F40 | COMMERCIAL | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | NOT SPECIFIED | FLAT | 2.54 mm | DUAL | 27.69 mm | 5.515 mm | 53.21 mm | ROCHESTER ELECTRONICS INC | DFP | DFP, | 40 | unknown | ||||||||
|
AD9032BD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.024 V | 1 | 0.0488 % | 12 | 25 MHz | 93.1 ns | NO | ADC, FLASH METHOD | -1.024 V | -5.2 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BIPOLAR | OTHER | PARALLEL, WORD | R-CDIP-T40 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 53.21 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown | |||||||
|
AD9032TD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.024 V | 1 | 12 | 25 MHz | NO | ADC, FLASH METHOD | -5.2 V | 1 | BINARY | TRACK | 672 mA | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | KOVAR, BOTTOM BRAZED, CERAMIC, DIP-40 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 |