Part Details for AD9032AZ by Rochester Electronics LLC
Overview of AD9032AZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9032AZ
AD9032AZ CAD Models
AD9032AZ Part Data Attributes:
|
AD9032AZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9032AZ
Rochester Electronics LLC
1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDFP40, CERAMIC, LCC-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 1.024 V | |
Analog Input Voltage-Min | -1.024 V | |
Conversion Time-Max | 0.0931 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDFP-F40 | |
Length | 53.21 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.515 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27.69 mm |