Filter Your Search
1 - 2 of 2 results
|
ABLS-LR-FREQ5-4-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.002 % | 5 PPM/YEAR | 15 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 13 MHz | 7 MHz | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
ABLS-LR-FREQ5-4-X
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.002 % | 5 PPM/YEAR | 15 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | 13 MHz | 7 MHz | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 |