Part Details for ABLS-LR-FREQ5-4-X-T by Abracon Corporation
Overview of ABLS-LR-FREQ5-4-X-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABLS-LR-FREQ5-4-X-T
ABLS-LR-FREQ5-4-X-T CAD Models
ABLS-LR-FREQ5-4-X-T Part Data Attributes:
|
ABLS-LR-FREQ5-4-X-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-LR-FREQ5-4-X-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 7MHz Min, 12.999999MHz Max, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 12.999999 MHz | |
Operating Frequency-Min | 7 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 15 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |