Filter Your Search
1 - 10 of 17 results
|
A1171EEWLT-P
Allegro MicroSystems LLC
|
$0.5446 | Yes | Yes | Active | YES | 0.6 mT | 0.30V | 5.5 mT | 0.6 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | BATTERY OPERATION | UNIPOLAR | 2 mA | 1 mA | COMPLEMENTARY | OPEN-DRAIN | 3.5 V | 1.65 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.5 mm | 380 µm | 2 mm | ALLEGRO MICROSYSTEMS LLC | DFN-6 | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||||
|
A11727-001
TE Connectivity
|
$14.9278 | Yes | Obsolete | TE CONNECTIVITY LTD | unknown | CIRCULAR CONNECTOR ADAPTER | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1175-HBL.TC.GN
SUNON USA
|
$41.7920 | Yes | Yes | Active | 171.5 mm | 51 mm | SUNON INC | compliant | 239 CFM | BALL | AXIAL | 151 mm | 58 dB | 17.53 mmH2O | 230 mA | 27 W | 115 V | 3200 rpm | AC FAN | 908 g | |||||||||||||||||||||||||||||||||||||||||||||||
|
A1175-HBT.TC.GN
SUNON USA
|
$51.3952 | Yes | Yes | Active | 171.5 mm | 51 mm | SUNON INC | compliant | 239 CFM | BALL | AXIAL | 151 mm | 58 dB | 17.53 mmH2O | 230 mA | 27 W | 115 V | 3200 rpm | AC FAN | 908 g | |||||||||||||||||||||||||||||||||||||||||||||||
|
GTN1A117
Honeywell Sensing and Control
|
$53.0990 | Yes | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IP67, IP68, IP69K, REVERSE POLARITY PROTECTION | 40 mA | 16 V | 8 V | e3 | 125 °C | -40 °C | CYLINDRICAL | Matte Tin (Sn) | CONNECTOR | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
A11769-000
TE Connectivity
|
$53.4702 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | UL | SPLICE TERMINAL | 0.34 mm2 | 22 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A11701-000
TE Connectivity
|
$138.8800 | Yes | Active | 260 °C | -65 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 0 AWG | 0.35 inch | 0.219 inch | CONNECTOR ACCESSORY | STEEL | RIGHT ANGLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1175-HBTTC.GN
SUNON USA
|
Check for Price | Yes | Active | 171.5 mm | 51 mm | SUNON INC | compliant | 239 CFM | BALL | AXIAL | 151 mm | 58 dB | 17.53 mmH2O | 230 mA | 27 W | 115 V | 3200 rpm | AC FAN | 908 g | ||||||||||||||||||||||||||||||||||||||||||||||||
|
A1172ECGLT
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | YES | 0.6 mT | 0.30V | 5.5 mT | 0.6 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 2 mA | 1 mA | COMPLEMENTARY | 3.5 V | 1.65 V | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 955 µm | 500 µm | 955 µm | ALLEGRO MICROSYSTEMS LLC | WLCSP-4 | compliant | ||||||||||||||||||||||||||||||||||
|
A117ERU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 |