Part Details for A1175-HBT.TC.GN by SUNON USA
Overview of A1175-HBT.TC.GN by SUNON USA
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A1175-HBT.TC.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6112
|
Newark | Ac Fan, Ball, 171Mm, 3200Rpm, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:171Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:239Cfm, Noise Rating:58Dba Rohs Compliant: Yes |Sunon A1175-HBT.TC.GN Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6900 | Buy Now |
DISTI #
259-1307-ND
|
DigiKey | FAN AXIAL 171X51MM 115VAC TERM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
856 In Stock |
|
$58.9953 / $76.8300 | Buy Now |
DISTI #
A1175-HBT.TC.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.22A/0.23A 25W/27W 50Hz/60Hz 2800RPM/3200RPM 203CFM/239CFM 51dB/58dB Flange Mount - Bulk (Alt: A1175-HBT.TC.GN) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8986 / $40.7208 | Buy Now |
DISTI #
369-A1175HBTTCGN
|
Mouser Electronics | AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69"H2O, Thermal Cutoff + Capacitor RoHS: Compliant | 281 |
|
$41.2700 / $46.8100 | Buy Now |
DISTI #
70225904
|
RS | AC Fan, 115V, 171x151x51mm, Obround, 203/239CFM, 27W, 58dBA, 3200RPM, Terminals | Sunon Fans A1175-HBT.TC.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$61.4600 / $76.8300 | Buy Now |
|
Future Electronics | TC.GN Series 171x151x51mm 2800/3200RPM 203/239CFM Ball Bearing AC Fan RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$40.1500 | Buy Now |
|
Future Electronics | TC.GN Series 171x151x51mm 2800/3200RPM 203/239CFM Ball Bearing AC Fan RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$40.1500 | Buy Now |
|
Onlinecomponents.com | AC Fan Ball Bearing 115V 0.22A/0.23A 25W/27W 50Hz/60Hz 2800RPM/3200RPM 203CFM/239CFM 51dB/58dB Flange Mount RoHS: Compliant |
193 In Stock |
|
$36.2500 / $43.5200 | Buy Now |
|
Onlinecomponents.com | AC Fan Ball Bearing 115V 0.22A/0.23A 25W/27W 50Hz/60Hz 2800RPM/3200RPM 203CFM/239CFM 51dB/58dB Flange Mount RoHS: Compliant |
404 In Stock |
|
$36.4200 / $54.1100 | Buy Now |
DISTI #
65021695
|
Verical | AC Fan Ball Bearing 115V 0.22A/0.23A 25W/27W 50Hz/60Hz 2800RPM/3200RPM 203CFM/239CFM 51dB/58dB Flange Mount Min Qty: 2 Package Multiple: 1 | Americas - 193 |
|
$59.4891 | Buy Now |
Part Details for A1175-HBT.TC.GN
A1175-HBT.TC.GN CAD Models
A1175-HBT.TC.GN Part Data Attributes:
|
A1175-HBT.TC.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
A1175-HBT.TC.GN
SUNON USA
AC Fan, Axial Construction, 0.23A, 115V, 27W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 239 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 151 mm | |
Length | 171.5 mm | |
Noise | 58 dB | |
Pressure | 17.53 mmH2O | |
Rated Current | 0.23 A | |
Rated Power | 27 W | |
Rated Voltage | 115 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 908 g | |
Width | 51 mm |