Filter Your Search
1 - 10 of 12 results
|
AT89C51-20JIT/R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
IS89C51-20W
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 8 | 16 | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 32 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | INTEGRATED SILICON SOLUTION INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||
|
AT89C51-20QI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | |||||
|
AT89C51-20QC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||
|
AT89C51-20PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 52.2 mm | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||
|
AT89C51-20PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 52.2 mm | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||
|
AT89C51-20JI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LPCC | QCCJ, LCC44,.65SQ | 44 | unknown | 8542.31.00.01 | |||||
|
AT89C51-20AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | TQFP, TQFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||
|
AT89C51-20AI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | TQFP, TQFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | |||||
|
IS89C51-20PL
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 32 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEGRATED SILICON SOLUTION INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |