Part Details for IS89C51-20PL by Integrated Silicon Solution Inc
Overview of IS89C51-20PL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS89C51-20PL
IS89C51-20PL CAD Models
IS89C51-20PL Part Data Attributes
|
IS89C51-20PL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS89C51-20PL
Integrated Silicon Solution Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for IS89C51-20PL
This table gives cross-reference parts and alternative options found for IS89C51-20PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS89C51-20PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CQCC44 | Matra MHS | IS89C51-20PL vs R80C52UXXX-S |
LS87C52-20 | Microcontroller, 8-Bit, OTPROM, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | IS89C51-20PL vs LS87C52-20 |
AD80C52UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP40 | Matra MHS | IS89C51-20PL vs AD80C52UFXXX-S |
IT80C31U-S | Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44 | Matra MHS | IS89C51-20PL vs IT80C31U-S |
P80C32U-S | Microcontroller, 8-Bit, 20MHz, CMOS, PDIP40 | Matra MHS | IS89C51-20PL vs P80C32U-S |
LS83C51RB-20 | Microcontroller, 8-Bit, MROM, 8051 CPU, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | IS89C51-20PL vs LS83C51RB-20 |
S87C58-20 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | IS89C51-20PL vs S87C58-20 |
TD87C51RC-20 | Microcontroller, 8-Bit, UVPROM, 20MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | IS89C51-20PL vs TD87C51RC-20 |
W78L052C24DL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40, ROHS COMPLIANT, DIP-40 | Winbond Electronics Corp | IS89C51-20PL vs W78L052C24DL |
AP80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP40 | Matra MHS | IS89C51-20PL vs AP80C52UXXX-S |