Filter Your Search
1 - 3 of 3 results
|
TMP87C446N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 512 | TLCS-870 | 8 MHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4.2MHZ | NO | NO | YES | 8 | YES | MROM | 14 mA | 5.5 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | ||
|
TMP87C446NG
Toshiba America Electronic Components
|
Check for Price | End Of Life | 8 | 8 MHz | 8 MHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | 0.600 INCH, 1.78 MM PITCH, LEAD FREE, PLASTIC, SDIP-42 | 42 | unknown | 8542.31.00.01 | |||||||||||
|
HMS87C4460
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 5 MHz | 5 MHz | 26 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.38 mm | 15.24 mm | 36.83 mm | SK HYNIX INC | DIP | SDIP, | 42 | unknown | 8542.31.00.01 |