Part Details for TMP87C446N by Toshiba America Electronic Components
Overview of TMP87C446N by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP87C446N
TMP87C446N CAD Models
TMP87C446N Part Data Attributes:
|
TMP87C446N
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87C446N
Toshiba America Electronic Components
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 4.2MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 38 mm | |
Number of I/O Lines | 35 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.5 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |