Parametric results for: 85_SMC-50-0-1/133_NE under RF SMC/SSMC Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 85smc5001133ne
Select parts from the table below to compare.
Compare
Compare
85_SMC-50-0-1/133_NE
HUBER+SUHNER
Check for Price Yes Yes Active 1 50 Ω MALE 500 Cycles BOARD PFA/PTFE BRASS GOLD OVER NICKEL RIGHT ANGLE RF SMC CONNECTOR STANDARDS: IEC 60169-9; MIL-STD-348A/312 NO 1 10 GHz NO NO e4 NO -65 °C 165 °C JACK Gold (Au) - with Nickel (Ni) barrier BRASS COAX SNAP LOCKING GENERAL PURPOSE NO SOLDER 0.346 inch 0.543 inch 0.264 inch 0.158 inch HUBER+SUHNER AG ROHS COMPLIANT compliant EAR99 8536.69.40.10 HUBER & SUHNER