Part Details for 85_SMC-50-0-1/133_NE by HUBER+SUHNER
Overview of 85_SMC-50-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85_SMC-50-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-85_SMC-50-0-1/133_NE-ND
|
DigiKey | 85_SMC-50-0-1/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8930 | Buy Now |
DISTI #
455-85SMC5001133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC right angle PCB jack(f) RoHS: Compliant | 0 |
|
$12.8600 / $19.2900 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMC - 50 Ohm - Right angle PCB jack (female) | 0 |
|
$8.6700 / $15.1000 | Buy Now |
Part Details for 85_SMC-50-0-1/133_NE
85_SMC-50-0-1/133_NE CAD Models
85_SMC-50-0-1/133_NE Part Data Attributes:
|
85_SMC-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
85_SMC-50-0-1/133_NE
HUBER+SUHNER
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-9; MIL-STD-348A/312 | |
Body Breadth | 0.346 inch | |
Body Depth | 0.543 inch | |
Body Length | 0.264 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.158 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |