Filter Your Search
1 - 10 of 146 results
|
10120782-T0115ALF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 2 | 2.0066 mm | MALE | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.335 inch | 1.181 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10120782-T0120LF
Amphenol FCi
|
Check for Price | Yes | Active | 40 | 2 | 2.0066 mm | MALE | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.335 inch | 1.575 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10120782-T0207LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.0066 mm | MALE | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.335 inch | 0.551 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10120782-T0107LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.0066 mm | MALE | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.335 inch | 0.551 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10120782-T0107ALF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.0066 mm | MALE | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.335 inch | 0.551 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10120782-T0119ALF
Amphenol FCi
|
Check for Price | Yes | Active | 38 | 2 | 2.0066 mm | MALE | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.335 inch | 1.496 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10120782-T0106ULF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2.0066 mm | MALE | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.335 inch | 0.472 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10120782-T0215ULF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 2 | 2.0066 mm | MALE | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.335 inch | 1.181 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10120782-T0105ALF
Amphenol FCi
|
Check for Price | Yes | Active | 10 | 2 | 2.0066 mm | MALE | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.335 inch | 0.394 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10120782-T0207ALF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.0066 mm | MALE | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.335 inch | 0.551 inch | FCI | compliant | EAR99 | 8536.69.40.40 |