Part Details for 10120782-T0106ULF by Amphenol FCi
Overview of 10120782-T0106ULF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10120782-T0106ULF
10120782-T0106ULF CAD Models
10120782-T0106ULF Part Data Attributes:
|
10120782-T0106ULF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10120782-T0106ULF
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 12 |
Alternate Parts for 10120782-T0106ULF
This table gives cross-reference parts and alternative options found for 10120782-T0106ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10120782-T0106ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10120782-F0106ALF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator | Amphenol FCi | 10120782-T0106ULF vs 10120782-F0106ALF |
10120782-F0106LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator | Amphenol FCi | 10120782-T0106ULF vs 10120782-F0106LF |
10120782-S0206LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator | Amphenol FCi | 10120782-T0106ULF vs 10120782-S0206LF |
10120782-F0206ALF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator | Amphenol FCi | 10120782-T0106ULF vs 10120782-F0206ALF |
10120782-S0206ALF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator | Amphenol FCi | 10120782-T0106ULF vs 10120782-S0206ALF |
10120782-G0206LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator | Amphenol FCi | 10120782-T0106ULF vs 10120782-G0206LF |
10120782-T0106ALF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator | Amphenol FCi | 10120782-T0106ULF vs 10120782-T0106ALF |
10120782-G0206ULF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator | Amphenol FCi | 10120782-T0106ULF vs 10120782-G0206ULF |
10120782-S0106ULF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator | Amphenol FCi | 10120782-T0106ULF vs 10120782-S0106ULF |
10120782-T0206LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator | Amphenol FCi | 10120782-T0106ULF vs 10120782-T0206LF |