Filter Your Search
1 - 5 of 5 results
|
753243510FTR7
CTS Corporation
|
Check for Price | No | Obsolete | 51 Ω | 1 % | 120 mW | 3408 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e0 | 125 °C | -55 °C | Ceramic | 24 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.41 mm | 8.76 mm | 2.03 mm | CTS CORP | compliant | EAR99 | ||||||||||||
|
753243510FPTR7
CTS Corporation
|
Check for Price | Yes | Active | 51 Ω | 1 % | 550 mW | 0834 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 51 Ω | ISOLATED | 12 | 70 °C | 51 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 24 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 8.76 mm | 2.03 mm | CTS CORP | compliant | EAR99 | ||
|
753243510FTR13
CTS Corporation
|
Check for Price | No | Obsolete | 51 Ω | 1 % | 120 mW | 3408 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e0 | 125 °C | -55 °C | Ceramic | 24 | TR, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.41 mm | 8.76 mm | 2.03 mm | CTS CORP | compliant | EAR99 | ||||||||||||
|
753243510F
CTS Corporation
|
Check for Price | No | Obsolete | 51 Ω | 1 % | 120 mW | 3408 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e0 | 125 °C | -55 °C | Ceramic | 24 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.41 mm | 8.76 mm | 2.03 mm | CTS CORP | compliant | EAR99 | ||||||||||||
|
753243510FPTR13
CTS Corporation
|
Check for Price | Yes | Active | 51 Ω | 1 % | 550 mW | 0834 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 51 Ω | ISOLATED | 12 | 70 °C | 51 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 24 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 8.76 mm | 2.03 mm | CTS CORP | compliant | EAR99 |