Part Details for 753243510FTR13 by CTS Corporation
Overview of 753243510FTR13 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 753243510FTR13
753243510FTR13 CAD Models
753243510FTR13 Part Data Attributes
|
753243510FTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753243510FTR13
CTS Corporation
Array/Network Resistor, Isolated, 0.12W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 3408,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Ceramic | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 8.76 mm | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3408 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |