Filter Your Search
1 - 10 of 390 results
|
74AC138MTC
onsemi
|
$0.0943 | Yes | Obsolete | 5 V | 15 ns | 15 ns | 1 | YES | TSSOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
CD74AC139M96
Texas Instruments
|
$0.2934 | Yes | Yes | Active | 5 V | 131 ns | 14.7 ns | 2 | 4 | YES | SOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||||
|
CD74AC138M96
Texas Instruments
|
$0.2959 | Yes | Yes | Active | 5 V | 138 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||||
|
CD74AC138E
Texas Instruments
|
$0.3051 | Yes | Active | 5 V | 138 ns | 11 ns | 1 | 8 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 16 | |||||||
|
74AC139SC
onsemi
|
$0.3202 | Yes | Obsolete | 5 V | 13 ns | 13 ns | 2 | YES | SOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
74AC139MTCX
onsemi
|
$0.3443 | Yes | Active | DEMUX/DECODER | INDUSTRIAL | Not Qualified | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | TSSOP-16 | 948AH | compliant | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||||||||||||
|
MC74AC138DG
onsemi
|
$0.3462 | Yes | Active | 5 V | 15 ns | 15 ns | 1 | YES | SOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC 16 LEAD | 16 | ||||||
|
CD74AC138EE4
Texas Instruments
|
$0.3571 | Yes | Active | 5 V | 138 ns | 11 ns | 1 | 8 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 16 | |||||||
|
74AC139SCX
onsemi
|
$0.3658 | Yes | Active | DEMUX/DECODER | INDUSTRIAL | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOIC-16 | 751BG | compliant | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||||||||||||
|
MC74AC139DTR2G
onsemi
|
$0.3850 | Yes | Active | DEMUX/DECODER | INDUSTRIAL | Not Qualified | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | TSSOP-16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | TSSOP-16 | 16 |