Filter Your Search
1 - 6 of 6 results
|
74VCX163245G
onsemi
|
Check for Price | Yes | Active | 2.5 V | 6.2 ns | 2 | 8 | YES | LFBGA | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | PORT B REQUIRES 1.65V AND 2.7V VCC | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PBGA-B54 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | ON SEMICONDUCTOR | LFBGA, | compliant | 8542.39.00.01 | 2017-12-22 | ||||||||||||||
|
74VCX163245G
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 6.2 ns | 5.8 ns | 2 | 8 | YES | LFBGA | 30 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 2.3V TO 3.6V SUPPLY FOR PORT A; 1.65V TO 2.7V SUPPLY FOR PORT B | COMMON CONTROL | 6 mA | 2 | TRUE | 2.7 V | 1.65 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.50 MM, PLASTIC, MO-205, FBGA-54 | compliant | 8542.39.00.01 | BGA | 54 | |||||
|
74VCX163245GX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.8 V | 6.2 ns | 2 | 8 | YES | LFBGA | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 2.3V TO 3.6V SUPPLY FOR PORT A; 1.65V TO 2.7V SUPPLY FOR PORT B | 2 | TRUE | 2.7 V | 1.65 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-54 | unknown | 8542.39.00.01 | BGA | 54 | |||||||||||||
|
74VCX163245GX
onsemi
|
Check for Price | Active | 2.5 V | 6.2 ns | 2 | 8 | YES | LFBGA | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | PORT B REQUIRES 1.65V AND 2.7V VCC | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PBGA-B54 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | ON SEMICONDUCTOR | LFBGA, | compliant | 8542.39.00.01 | ||||||||||||||||||
|
74VCX163245GX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 6.2 ns | 5.8 ns | 2 | 8 | YES | LFBGA | 30 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 2.3V TO 3.6V SUPPLY FOR PORT A; 1.65V TO 2.7V SUPPLY FOR PORT B | COMMON CONTROL | 6 mA | 2 | TRUE | 2.7 V | 1.65 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.50 MM, PLASTIC, MO-205, FBGA-54 | compliant | 8542.39.00.01 | BGA | 54 | |||||
|
74VCX163245G_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.8 V | 6.2 ns | 2 | 8 | YES | LFBGA | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 2.3V TO 3.6V SUPPLY FOR PORT A; 1.65V TO 2.7V SUPPLY FOR PORT B | 2 | TRUE | 2.7 V | 1.65 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-54 | unknown | 8542.39.00.01 | BGA | 54 |