Part Details for 74VCX163245GX_NL by Fairchild Semiconductor Corporation
Overview of 74VCX163245GX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VCX163245GX_NL
74VCX163245GX_NL CAD Models
74VCX163245GX_NL Part Data Attributes
|
74VCX163245GX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX163245GX_NL
Fairchild Semiconductor Corporation
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2.3V TO 3.6V SUPPLY FOR PORT A; 1.65V TO 2.7V SUPPLY FOR PORT B | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for 74VCX163245GX_NL
This table gives cross-reference parts and alternative options found for 74VCX163245GX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX163245GX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX163245G | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Fairchild Semiconductor Corporation | 74VCX163245GX_NL vs 74VCX163245G |
74VCXH1632245TTR | ALVC/VCX/A SERIES, 16-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74VCX163245GX_NL vs 74VCXH1632245TTR |
74VCX1632245TTR | ALVC/VCX/A SERIES, 16-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74VCX163245GX_NL vs 74VCX1632245TTR |
TC74VCX163245(EL,F | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Toshiba America Electronic Components | 74VCX163245GX_NL vs TC74VCX163245(EL,F |
74VCX163245G_NL | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-54 | Fairchild Semiconductor Corporation | 74VCX163245GX_NL vs 74VCX163245G_NL |
74VCX1632245LB | ALVC/VCX/A SERIES, 16-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, TFBGA-54 | STMicroelectronics | 74VCX163245GX_NL vs 74VCX1632245LB |
74VCX163245MTD | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX163245GX_NL vs 74VCX163245MTD |
TC74VCX163245FT | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VCX163245GX_NL vs TC74VCX163245FT |
74VCX163245GX | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Fairchild Semiconductor Corporation | 74VCX163245GX_NL vs 74VCX163245GX |
TC74VCX163245(SP,F | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Toshiba America Electronic Components | 74VCX163245GX_NL vs TC74VCX163245(SP,F |