Filter Your Search
1 - 10 of 13 results
|
MC74HC4053DT
onsemi
|
$0.4516 | Yes | Obsolete | 6 V | YES | -6 V | 140 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 3 | 40 dB | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | 16 | unknown | 8542.39.00.01 | |||||||||
|
74HC4053D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 225 Ω | 220 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP, SOP16,.25 | ||||||||||||||||||
|
74HC4053D/T3
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 6 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 3 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 16 | unknown | 8542.39.00.01 | SOP-16 | ||||||||
|
MC74HC4053DTR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6 V | YES | -6 V | 140 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 3 | 40 dB | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | unknown | 8542.39.00.01 | PLASTIC, TSSOP-16 | ||||||||||
|
MC74HC4053DT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 140 Ω | 15 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 3 | 40 dB | MILITARY | R-PDSO-G16 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 16 | unknown | PLASTIC, TSSOP-16 | ||||||||||
|
74HC4053D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 6 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 1 | 3 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP, | |||||||||||||||
|
MC74HC4053DT
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 280 Ω | 2/6,GND/-6 V | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | TSSOP, TSSOP16,.25 | ||||||||||||||||||
|
MC74HC4053DTR2
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 3 | 40 dB | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | 16 | unknown | 8542.39.00.01 | TSSOP, TSSOP16,.25 | |||||||||
|
MC74HC4053DTEL
onsemi
|
Check for Price | No | Obsolete | YES | 280 Ω | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ONSEMI | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
MC74HC4053DT
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 3 | 40 dB | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | 16 | unknown | 8542.39.00.01 | TSSOP, TSSOP16,.25 |