Part Details for MC74HC4053DT by onsemi
Overview of MC74HC4053DT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HC4053DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5477
|
Newark | Mc74Hc4053Dt, Motor Driver Ic |Onsemi MC74HC4053DT Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
DISTI #
2156-MC74HC4053DT-ND
|
DigiKey | SINGLE-ENDED MUX, 3 FUNC Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11366 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11366 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for MC74HC4053DT
MC74HC4053DT CAD Models
MC74HC4053DT Part Data Attributes
|
MC74HC4053DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053DT
onsemi
TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC4053DT
This table gives cross-reference parts and alternative options found for MC74HC4053DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053DTR2 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC4053DT vs MC74HC4053DTR2 |
935186940118 | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4053DT vs 935186940118 |
CD74HC4053PWG4 | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4053DT vs CD74HC4053PWG4 |
MC74HC4053DT | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC4053DT vs MC74HC4053DT |
MM74HC4053MTC | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4053DT vs MM74HC4053MTC |
MC74HC4053DTR2 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4053DT vs MC74HC4053DTR2 |
CD74HC4053PWE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC4053DT vs CD74HC4053PWE4 |
MC74HC4053ADT | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, TSSOP-16 | onsemi | MC74HC4053DT vs MC74HC4053ADT |
MC74HC4053ADTR2G | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC74HC4053DT vs MC74HC4053ADTR2G |
M74HC4053TTR | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | STMicroelectronics | MC74HC4053DT vs M74HC4053TTR |