Filter Your Search
1 - 10 of 753 results
|
MC68HC11KA0VFU4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 768 | 6800 | YES | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP64,.66SQ,32 | unknown | |||||||||||||||||||||||||||||||||
|
KMC11KS1VFN4
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 105 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, | unknown | LCC | 68 | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC11K0CFN3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 3 MHz | 768 | 768 | 6800 | 8 | 16 | 12 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | YES | MROM | 42 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | ||||||||
|
MC68HC11K3CFN4
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 16 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, | unknown | LCC | 84 | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC11KA4CFN2
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | 24576 | 768 | 6800 | YES | CMOS | MROM | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MC68HC11KA3VFU4
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 6800 | YES | CMOS | MROM | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MC68HC11K3VFN4
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | QCCJ, LDCC84,1.2SQ | unknown | LCC | 84 | 8542.31.00.01 | |||
|
MC68HC11K3VFN4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | PLASTIC, LCC-84 | unknown | 8542.31.00.01 | ||||
|
MC68HC11KW1CPU4
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 4 MHz | 80 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC11KA2CFU2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 32768 | 1024 | 512 | 6800 | 8 | 16 | 8 MHz | 47 | 1 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 |