Filter Your Search
1 - 6 of 6 results
|
PBH-R150-F1-1
Isabellenhuette
|
Check for Price | Yes | Active | 150 mΩ | 1 % | 10 W | 6118 | Radial | FIXED RESISTOR | METAL ALLOY | 125 °C | -55 °C | TO-247 | 2 | Tube | 5 mm | 10.16 mm | 22.5 mm | 15.5 mm | 4.45 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | |||
|
PBH-39R0-F1-1
Isabellenhuette
|
Check for Price | Yes | Obsolete | 39 Ω | 1 % | 10 W | 6118 | Radial | FIXED RESISTOR | METAL ALLOY | PBH | 125 °C | -55 °C | TO-247 | Tube | 5 mm | 10.16 mm | 22.5 mm | 15.5 mm | 4.45 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | unknown | |||
|
PBH-27R0-F1-1
Isabellenhuette
|
Check for Price | Yes | Active | 27 Ω | 1 % | 10 W | 6118 | Radial | FIXED RESISTOR | METAL ALLOY | PBH | 125 °C | -55 °C | TO-247 | 2 | Tube | 5 mm | 10.16 mm | 22.5 mm | 15.5 mm | 4.45 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | ||
|
PBH-1R20-F1-1
Isabellenhuette
|
Check for Price | Yes | Active | 1.2 Ω | 1 % | 10 W | 6118 | Radial | FIXED RESISTOR | METAL ALLOY | 125 °C | -55 °C | TO-247 | 2 | Tube | 5 mm | 10.16 mm | 22.5 mm | 15.5 mm | 4.45 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | |||
|
PBH-R033-F1-1
Isabellenhuette
|
Check for Price | Yes | Obsolete | 33 mΩ | 1 % | 10 W | 6118 | Radial | FIXED RESISTOR | METAL ALLOY | PBH | 125 °C | -55 °C | TO-247 | Tube | 5 mm | 10.16 mm | 22.5 mm | 15.5 mm | 4.45 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | unknown | |||
|
PBH-3R90-F1-1
Isabellenhuette
|
Check for Price | Yes | Active | 3.9 Ω | 1 % | 10 W | 6118 | Radial | FIXED RESISTOR | METAL ALLOY | PBH | 125 °C | -55 °C | TO-247 | 2 | Tube | 5 mm | 10.16 mm | 22.5 mm | 15.5 mm | 4.45 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant |