Filter Your Search
1 - 1 of 1 results
|
5962H9210301QZC
BAE Systems
|
Check for Price | Obsolete | 32 | 32 | 20.4 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-F220 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 220 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 635 µm | QUAD | 3.53 mm | 38.1 mm | 38.1 mm | LOCKHEED MARTIN FAIRCHILD SYSTEM | QFP | GQFF, | 220 | unknown | 3A001.A.1.A | 8542.31.00.01 |