Part Details for 5962H9210301QZC by BAE Systems
Overview of 5962H9210301QZC by BAE Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H9210301QZC
5962H9210301QZC CAD Models
5962H9210301QZC Part Data Attributes:
|
5962H9210301QZC
BAE Systems
Buy Now
|
Compare Parts:
5962H9210301QZC
BAE Systems
Math Coprocessor, CMOS, CQFP220, CERAMIC, LCC-220
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOCKHEED MARTIN FAIRCHILD SYSTEM | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 220 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20.4 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CQFP-F220 | |
JESD-609 Code | e4 | |
Length | 38.1 mm | |
Number of Terminals | 220 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.53 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 1M Rad(Si) V | |
Width | 38.1 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |