Filter Your Search
1 - 1 of 1 results
|
5962-9857801QXA
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 32 | 16384 | 32 | 20 | 150 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 1.89 V | 1.71 V | OTHER | S-CBGA-B429 | Qualified | e0 | 115 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | not_compliant | 3A991.A.2 | 8542.31.00.01 |