Filter Your Search
1 - 10 of 129 results
|
SNJ54LS75J
Texas Instruments
|
$8.4408 | Yes | No | Active | 5 V | 25 ns | 19 ns | 4 | 2 | NO | DIP | 15 pF | NO | HIGH LEVEL | LS | D LATCH | TTL | 35 MHz | 8 mA | COMPLEMENTARY | 46 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SNJ54LS75W
Texas Instruments
|
$24.0729 | Yes | No | Active | 5 V | 25 ns | 19 ns | 4 | 2 | YES | DFP | 15 pF | NO | HIGH LEVEL | LS | D LATCH | TTL | 35 MHz | 8 mA | COMPLEMENTARY | 46 mA | 5.25 V | 4.75 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
54LS75/BFA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | 4 | YES | DFP | D LATCH | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
S54LS75W/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 30 ns | 1 | 4 | YES | DFP | D LATCH | TTL | 4 mA | 12 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN54LS75J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 2 | NO | DIP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54LS75J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 25 ns | 2 | 2 | NO | DIP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
TTDM54LS75W/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 1 | 4 | YES | DFP | LS | D LATCH | TTL | 4 mA | COMPLEMENTARY | 12 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
54LS75M/B2CJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | YES | QCCN | D LATCH | TTL | 5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | |||||||||||||||||||||||||
|
TTSN54LS75J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 1 | 4 | NO | DIP | LS | D LATCH | TTL | 4 mA | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
54LS75/BEAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 46 ns | 1 | 4 | NO | DIP | D LATCH | TTL | 4 mA | 5 V | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |