Part Details for TTSN54LS75J by Twilight Technology Inc
Overview of TTSN54LS75J by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for TTSN54LS75J
TTSN54LS75J CAD Models
TTSN54LS75J Part Data Attributes
|
TTSN54LS75J
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TTSN54LS75J
Twilight Technology Inc
D Latch, 1-Func, 4-Bit, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |