Filter Your Search
1 - 10 of 57 results
|
CD54ACT04F3A
Texas Instruments
|
$5.6960 | Yes | No | Active | 5 V | 9.3 ns | 9.3 ns | 6 | 1 | NO | DIP | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54ACT04J
Texas Instruments
|
$8.1679 | Yes | No | Active | 5 V | 9 ns | 9 ns | 6 | 1 | NO | DIP | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54ACT04W
Texas Instruments
|
$12.4071 | Yes | No | Active | 5 V | 9 ns | 9 ns | 6 | 1 | YES | DFP | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.25 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SNJ54ACT04FK
Texas Instruments
|
$17.1467 | Yes | No | Active | 5 V | 9 ns | 9 ns | 6 | 1 | YES | QCCN | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-8973403VXA
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 10 ns | 10 ns | 6 | 1 | YES | DFP | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP | DFP, FL14,.3 | 14 | compliant | 8542.39.00.01 | |||||||||||||||
|
SN54ACT04W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.5 ns | 6 | 1 | YES | DFP | 50 pF | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-8973401DX
Texas Instruments
|
Check for Price | Active | 5 V | 9 ns | 10 ns | 6 | 1 | YES | DFP | 50 pF | NO | ACT | INVERTER | CMOS | 50 mA | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
54ACT04DM
Texas Instruments
|
Check for Price | Transferred | 5 V | 6 | 1 | NO | DIP | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
RHFACT04D03V
STMicroelectronics
|
Check for Price | Active | 5 V | 6 | 1 | NO | DIP | NO | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | R-CDIP-T14 | 150 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | STRIP PACK | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
RHFACT04K02V
STMicroelectronics
|
Check for Price | Active | 5 V | 6 | 1 | YES | DFP | ACT | INVERTER | CMOS | SEATED HT-CALCULATED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | 150 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | DFP, | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |