Filter Your Search
11 - 20 of 57 results
|
CD54ACT04FX
RCA
|
Check for Price | No | Obsolete | 5 V | 10.8 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 24 mA | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
5962F8973403VXX
STMicroelectronics
|
Check for Price | Active | 5 V | 10 ns | 6 | 1 | YES | DFP | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | STMICROELECTRONICS | DFP, | compliant | 8542.39.00.01 | DFP | 14 | |||||||||||||||
|
CD54ACT04H
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 9.3 ns | 6 | 1 | YES | DIE | 50 pF | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962F8973403VYA
STMicroelectronics
|
Check for Price | Yes | Active | 6 | 1 | INVERTER | 5.5 V | 4.5 V | Qualified | STMICROELECTRONICS | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
SN54ACT04J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.5 ns | 6 | 1 | NO | DIP | 50 pF | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
54ACT04LM
Texas Instruments
|
Check for Price | Transferred | 5 V | 6 | 1 | YES | QCCN | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||
|
5962-8973403XA
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 10 ns | 10 ns | 6 | 1 | YES | DFP | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP, FL14,.3 | compliant | 8542.39.00.01 | DFP | 14 | ||||||
|
54ACT04DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6 | 1 | NO | DIP | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||
|
SN54ACT04
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 6 | 1 | YES | DIE | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | 125 °C | -55 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD54ACT04F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 9.3 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 24 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 |