Filter Your Search
1 - 10 of 104 results
|
CD54AC05F3A
Texas Instruments
|
$8.3843 | Yes | No | Active | 3.3 V | 103 ns | 11.5 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
54AC05LMQB
e2v technologies
|
Check for Price | Active | 3.3 V | 15.5 ns | 15.5 ns | 6 | 1 | YES | QCCN | 50 pF | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | ||||||||||||||||
|
5962-9059001BCX
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.5 V | 15.5 ns | 6 | 1 | NO | DIP | AC | INVERTER | CMOS | 5.5 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD54AC05F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
5962R9059001SZX
Rochester Electronics LLC
|
Check for Price | Obsolete | 4.5 V | 15.5 ns | 6 | 1 | YES | DFP | OPEN-DRAIN | AC | INVERTER | CMOS | 5.5 V | 3 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
5962R9059001BCX
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 15.5 ns | 6 | 1 | NO | DIP | OPEN-DRAIN | AC | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD54AC05FX
RCA
|
Check for Price | No | Obsolete | 9.1 ns | NO | DIP | NO | OPEN-DRAIN | INVERTER | CMOS | 12 mA | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD54AC05F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10.3 ns | 6 | 1 | NO | DIP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-9059001MCA
Rochester Electronics LLC
|
Check for Price | No | Active | 4.5 V | 15.5 ns | 15.5 ns | 6 | 1 | NO | DIP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 5.5 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD54AC05F
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 |