Part Details for 5962-9059001MCA by Rochester Electronics LLC
Overview of 5962-9059001MCA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-9059001MCA
5962-9059001MCA CAD Models
5962-9059001MCA Part Data Attributes:
|
5962-9059001MCA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-9059001MCA
Rochester Electronics LLC
Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 15.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9059001MCA
This table gives cross-reference parts and alternative options found for 5962-9059001MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9059001MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9059001BCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9059001MCA vs 5962-9059001BCX |
CD54AC05F3A | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | 5962-9059001MCA vs CD54AC05F3A |
5962-9059001BCA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 5962-9059001MCA vs 5962-9059001BCA |
CD74AC05E | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, | Ge Solid State | 5962-9059001MCA vs CD74AC05E |
CD74AC05EX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, | Ge Solid State | 5962-9059001MCA vs CD74AC05EX |
54AC05DMQB | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9059001MCA vs 54AC05DMQB |
5962-9059001MCX | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9059001MCA vs 5962-9059001MCX |
CD54AC05F3A | Military 8-ch, 1.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | 5962-9059001MCA vs CD54AC05F3A |
5962-9059001BCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 5962-9059001MCA vs 5962-9059001BCX |
5962-9059001BCX | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9059001MCA vs 5962-9059001BCX |