Filter Your Search
1 - 10 of 10 results
|
5304CSL199
Alpha Wire
|
Check for Price | Yes | Active | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 10.11 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||
|
5304CBK199
Alpha Wire
|
Check for Price | Yes | Active | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 10.11 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||
|
85304CYBK002
Alpha Wire
|
Check for Price | Yes | Obsolete | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 1 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 33.631 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 2 AWG | 28.7 mm | 152.4 mm | 1045X32 | ALPHA WIRE CO | compliant | |||||||
|
85304CYBK001
Alpha Wire
|
Check for Price | Yes | Obsolete | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 1 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 33.631 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 2 AWG | 28.7 mm | 304.8 mm | 1045X32 | ALPHA WIRE CO | compliant | |||||||
|
5304CSL002
Alpha Wire
|
Check for Price | Yes | Active | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 10.11 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
65304CYSL005
Alpha Wire
|
Check for Price | Yes | Obsolete | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 5.249 Ω | 848 V | AWM; CE; CSA; CUL; FT1 | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 33.63 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 2 AWG | 27.51 mm | 30.48 mm | 266X26 | ALPHA WIRE CO | compliant | |||
|
65304CYSL002
Alpha Wire
|
Check for Price | Yes | Obsolete | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 5.249 Ω | 848 V | AWM; CE; CSA; CUL; FT1 | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 33.63 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 2 AWG | 27.51 mm | 152.4 mm | 266X26 | ALPHA WIRE CO | compliant | |||
|
5304CSL005
Alpha Wire
|
Check for Price | Yes | Active | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; EN; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 10.11 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
5304CSL001
Alpha Wire
|
Check for Price | Yes | Active | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 10.11 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
85304CYBK005
Alpha Wire
|
Check for Price | Yes | Obsolete | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 1 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 33.631 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 2 AWG | 28.7 mm | 30.48 mm | 1045X32 | ALPHA WIRE CO | unknown |