Part Details for 85304CYBK002 by Alpha Wire
Overview of 85304CYBK002 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 85304CYBK002
85304CYBK002 CAD Models
85304CYBK002 Part Data Attributes:
|
85304CYBK002
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
85304CYBK002
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 33.631 mm2 | |
Diameter | 28.7 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 152.4 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Resistance | 0.001 Ω | |
Shielding | NO | |
Stranding | 1045X32 | |
Wire Gauge | 2 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |