Filter Your Search
1 - 10 of 49 results
|
EE94-521-FREQ-OUT7
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 OHM | 3.3 V | PECL | 1 ns | NO | 200 MHz | 13 MHz | 1 ns | 45/55 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 11.68mm x 3.81mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
E82-521-FREQ
Connor-Winfield
|
Check for Price | Active | 50 % | 50 OHM | -4.5 V | ECL 100K | E82-52 | COMPLEMENTARY OUTPUT | 1.5 ns | NO | 130 MHz | 13 MHz | 1.5 ns | -4.725 V | -4.275 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 12.7mm x 5.08mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||
|
SX62-3521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 Ω | 15 V | SINE | NO | 300 MHz | 24 MHz | 266 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||||||
|
SX54-2521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 20 % | 50 Ω | 12 V | SINE | SX54 | NO | 200 MHz | 6 MHz | 751.6 mV | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||||||
|
EH01-521-FREQ
Connor-Winfield
|
Check for Price | Active | 50 % | 50 OHM | -5.2 V | ECL 10K | EH01-52 | COMPLEMENTARY OUTPUT | 2.3 ns | NO | 400 MHz | 10 MHz | 2.3 ns | -5.46 V | -4.94 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||
|
SWL521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 Ω | 5 V | SINE | SWL | NO | 200 MHz | 24 MHz | 200.8 mV | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||||||
|
SX63-2521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | 50 Ω | 12 V | SINE | NO | 400 MHz | 24 MHz | 266 mV | 12.6 V | 11.4 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||||||
|
SX64-3521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 20 % | 50 Ω | 15 V | SINE | NO | 200 MHz | 24 MHz | 266 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||||||
|
SX54-1521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 20 % | 50 Ω | 5 V | SINE | SX54 | NO | 200 MHz | 6 MHz | 751.6 mV | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||||||
|
GA01-521-FREQ1
Connor-Winfield
|
Check for Price | Obsolete | 50 % | 50 OHM | -5.2 V | ECL 100K | COMPLEMENTARY OUTPUT | 750 ps | NO | 135 MHz | 120 MHz | 750 ps | -5.46 V | -4.94 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock |