Filter Your Search
1 - 10 of 244 results
|
44M90-01-1-04N
Grayhill Inc
|
$43.5206 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 90 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
44M90-01-1-02N
Grayhill Inc
|
$82.6518 | Yes | Yes | Active | 25 mA | 28 V | 25000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | SILVER | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
44M90-02-1-02N
Grayhill Inc
|
$82.7057 | Yes | Yes | Active | 25 mA | 28 V | 25000 Cycle(s) | 2 | 2 | SPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | SILVER | SCREW | 34.82 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
44M90-01-1-03N
Grayhill Inc
|
$84.0461 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 90 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
44M90-01-2-02N
Grayhill Inc
|
$88.5887 | Yes | Yes | Active | 25 mA | 28 V | 25000 Cycle(s) | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | SILVER | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
44M90-05-1-02N
Grayhill Inc
|
$93.0620 | Yes | Yes | Active | 25 mA | 28 V | 25000 Cycle(s) | 5 | 2 | SPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | SILVER | SCREW | 61.19 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
44M90-05-1-03N
Grayhill Inc
|
$96.7090 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 5 | 3 | SP3T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 90 deg | NO | TIN | SCREW | 61.19 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
44M90-02-1-04N
Grayhill Inc
|
$103.0624 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 2 | 4 | SP4T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 90 deg | NO | TIN | SCREW | 34.82 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
44M90-06-1-03N
Grayhill Inc
|
$107.5500 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 6 | 3 | SP3T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 90 deg | NO | TIN | SCREW | 76.33 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
44M90-02-2-02N
Grayhill Inc
|
$110.3863 | Yes | Yes | Active | 25 mA | 28 V | 25000 Cycle(s) | 2 | 2 | DPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | SILVER | SCREW | 34.82 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |